
IC ADC 10BIT 500KHZ SHTDWN 8SOIC
Sign in to ask questions about the Analog Devices LTC1197CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1197CS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1197CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
