ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
Analog Devices LTC1197IMS8 technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.