The LTC1197IMS8#TR is a 10-bit single-channel analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a SPI/serial interface and a sampling rate of 500ksps. The device is packaged in a surface mount package and is available in quantities of 2500. The LTC1197IMS8#TR is not RoHS compliant due to containing lead.
Analog Devices LTC1197IMS8#TR technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.