
The LTC1197IS8 is a 10-bit single-channel analog-to-digital converter with a SPI interface and a sampling rate of 500kS/s. It is packaged in an SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 25mW. The LTC1197IS8 is not RoHS compliant and contains lead.
Analog Devices LTC1197IS8 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1197IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
