
The LTC1197IS8#TR is a single-channel, 10-bit analog-to-digital converter with a maximum sampling rate of 500kS/s. It operates over a temperature range of -40°C to 85°C and is available in a surface-mount SOIC-8 package. The device is not RoHS compliant due to the presence of lead. It is designed for use with a single power supply and is suitable for applications requiring high-speed data conversion.
Analog Devices LTC1197IS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1197IS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
