The LTC1197LCMS8#TRPBF is a 10-bit single-channel analog-to-digital converter with a sampling rate of 250kS/s. It is packaged in a lead-free MSOP package and is suitable for surface mount applications. The device operates over a temperature range of -20 to 70°C and is compliant with RoHS regulations. It is a single-supply device with a maximum power dissipation of 25mW.
Sign in to ask questions about the Analog Devices LTC1197LCMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1197LCMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1197LCMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
