
The LTC1197LCS8#PBF is a 10-bit single-supply analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a nominal supply current of 800uA and has a maximum power dissipation of 25mW. The device is available in a SOIC package and is RoHS compliant. It is suitable for use in applications where a high-resolution ADC is required, such as in data acquisition systems and industrial control systems.
Analog Devices LTC1197LCS8#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1197LCS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
