The LTC1197LCS8#TR is a 10-bit analog-to-digital converter with a maximum sampling rate of 250kS/s. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 25mW. The device is available in a surface mount SOIC package and is suitable for use in applications where lead-free components are not required. The LTC1197LCS8#TR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1197LCS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.