ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1198-1ACS8 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 750000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.