The LTC1198-1ACS8#TR is an 8-bit single channel analog-to-digital converter from Analog Devices. It is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The device has a maximum power dissipation of 50mW. It is not RoHS compliant and contains lead. The LTC1198-1ACS8#TR is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1198-1ACS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 750000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.