
The LTC1198-1ACS8#TRPBF is an 8-bit single-channel analog-to-digital converter with a maximum sampling rate of 750ksps. It is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of 0 to 70°C. The LTC1198-1ACS8#TRPBF is RoHS compliant and is available in quantities of 2500 per reel.
Analog Devices LTC1198-1ACS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 750000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1198-1ACS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
