The LTC1198-2ACS8 is a 12-bit single-channel analog-to-digital converter with a sampling rate of 500ksps. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device is designed for surface mount applications and has a maximum power dissipation of 17mW. It supports SPI and serial interfaces and is supplied from a dual power source.
Analog Devices LTC1198-2ACS8 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Sampling Rate | 500000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.