
The LTC1198-2BCS8#TRPBF is an 8-bit single-channel analog-to-digital converter from Analog Devices. It operates at a maximum sampling rate of 750,000 samples per second and is powered by a single supply voltage up to 6V. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. It has a maximum power dissipation of 50mW and can operate within a temperature range of 0°C to 70°C.
Analog Devices LTC1198-2BCS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 750000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1198-2BCS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
