
10-bit, 450kSPS SAR Analog-to-Digital Converter (ADC) with SPI serial interface. Features a single supply operation from 4V to 6V, offering a 1LSB Integral Nonlinearity (INL) and 4LSB Full Scale Error. This unipolar device is housed in a lead-free, RoHS compliant 8-pin SOIC package for surface mounting. Maximum power dissipation is 500mW, with an operating temperature range of 0°C to 70°C.
Analog Devices LTC1199CS8#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 4LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 450KS/s |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.
