The LTC1199LCMS8#PBF is a 10-bit single-channel analog-to-digital converter with a sampling rate of 210kS/s. It operates from a single 3V supply and has a maximum power dissipation of 500mW. The device is packaged in an MSOP package and is suitable for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 70°C.
Analog Devices LTC1199LCMS8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
