
The LTC1199LCS8#TR is a 10-bit analog-to-digital converter with a sampling rate of 210kS/s. It operates from a single 3V supply voltage and is available in an SOIC-8 package. The device is suitable for surface mount applications and can dissipate up to 25mW of power. It is not RoHS compliant and contains lead. The operating temperature range is from 0°C to 70°C.
Analog Devices LTC1199LCS8#TR technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 210000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1199LCS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
