
The LTC1199LCS8#TRPBF is a single-channel analog-to-digital converter with a 10-bit resolution and a sampling rate of 210kS/s. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The converter operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 25mW. It is compliant with the RoHS directive and is available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC1199LCS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 210000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1199LCS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
