
The LTC1232CS8 is a simple reset/power-on reset IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It has a maximum power dissipation of 500mW and a supply current of 2mA. The device is available in a 0.150 INCH, PLASTIC, SOIC-8 package and is not RoHS compliant. It features a watchdog timer and a reset threshold voltage of 4.62V, with a reset timeout of 250ms.
Sign in to ask questions about the Analog Devices LTC1232CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1232CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1232CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
