
Supervisory circuit IC with a simple reset/power-on reset function. Monitors a single voltage with a reset threshold voltage of 4.62V, adjustable between 4.5V and 4.74V. Features active high/active low reset output, a 250ms reset timeout, and an integrated watchdog timer. Operates within a supply voltage range of 4.5V to 5.5V, with a typical operating supply voltage of 5V. Packaged in an 8-pin SOIC N, this lead-free and RoHS compliant component has a maximum operating temperature of 70°C and a supply current of 2mA.
Sign in to ask questions about the Analog Devices LTC1232CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1232CS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1232CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
