
The LTC1232IS8 is a simple reset/power-on reset IC from Analog Devices, operating on a 5V supply voltage with a maximum supply current of 2mA. It is packaged in a SOIC-8 package and has a maximum operating temperature range of -40°C to 85°C. The device features a watchdog timer and an active high/active low reset function with a timeout of 250ms. It is not RoHS compliant and is available in a rail/tube packaging with a quantity of 100 units per package.
Analog Devices LTC1232IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1232IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
