
MPU supervisory circuit in an 8-pin SOIC package, featuring a 5V operating supply voltage with a 4.5V to 5.5V range. This integrated circuit monitors a single voltage with a reset threshold of 4.62V (4.5V to 4.74V range) and includes a watchdog timer. It offers active high/active low reset with a 250ms timeout and a maximum supply current of 2mA. The component operates from -40°C to 85°C with a maximum power dissipation of 500mW.
Analog Devices LTC1232IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1232IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
