
The LTC1235CN is a simple reset/power-on reset IC with a threshold voltage of 4.5V to 4.75V. It can handle a maximum power dissipation of 500mW and is available in a DIP package with a through-hole mount. The IC operates within a temperature range of 0°C to 70°C and is not RoHS compliant. It has a supply current of 1.5mA and a reset timeout of 140ms.
Analog Devices LTC1235CN technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.