
Dual high-side MOSFET driver IC, featuring two independent drivers within a rectangular, plastic DIP package. Operating supply voltage ranges from 9V to 24V, with a maximum output current of 23µA. This CMOS technology component offers turn-on delay of 750µs and turn-off delay of 60µs. It is RoHS compliant, lead-free, and designed for through-hole mounting with tin terminal finish.
Analog Devices LTC1255CN8#PBF technical specifications.
| Package/Case | DIP |
| JESD-30 Code | R-PDIP-T8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 23uA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 9V |
| Number of Drivers | 2 |
| Number of Functions | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 10V |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 750us |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1255CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
