The LTC1255CS8#TR is a dual gate driver IC from Analog Devices, designed for high-reliability applications. It operates within a temperature range of 0-70°C and can handle a maximum supply voltage of 24V. The device features two drivers and two outputs, with a maximum output current of 23uA. The LTC1255CS8#TR is available in a SOIC package, packaged in tape and reel with 2500 units per reel. However, it is not RoHS compliant.
Analog Devices LTC1255CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 23uA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 9V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 750us |
| RoHS | Not Compliant |
No datasheet is available for this part.