
Dual MOSFET gate driver IC in an 8-pin SOIC package. Features a maximum supply voltage of 24V and an operating supply voltage of 10V, with a minimum of 9V. Delivers a maximum output current of 23µA, with turn-on delay time of 750µs and turn-off delay time of 60µs. Operates within a temperature range of 0°C to 70°C. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC1255CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1255CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 23uA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 9V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 750us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1255CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
