
The LTC1255IN8#PBF is a dual gate driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 23uA and operates at a maximum supply voltage of 24V and a minimum supply voltage of 9V. The device is packaged in a DIP package and is RoHS compliant. It features a turn-off delay time of 60us and a turn-on delay time of 750us.
Sign in to ask questions about the Analog Devices LTC1255IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1255IN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23uA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 9V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 750us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1255IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
