
The LTC1255IS8#TRPBF is a dual-channel gate driver IC from Analog Devices, designed for power management applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features two drivers and two outputs, with a maximum supply voltage of 24V and a minimum supply voltage of 9V. The LTC1255IS8#TRPBF is available in a lead-free SOIC package, with a package quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC1255IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1255IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 23uA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 9V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60us |
| Turn-On Delay Time | 750us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1255IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
