
The LTC1257CS8 is a 12-bit single channel digital-to-analog converter with a maximum power dissipation of 1.75mW and a maximum supply voltage of 15.75V. It operates over a temperature range of 0 to 70°C and is available in a SOIC-8 package. The device has a resolution of 12 bits and a settling time of 6us.
Sign in to ask questions about the Analog Devices LTC1257CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1257CS8 technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1257CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
