
The LTC1257IS8 is a 12-bit single-channel digital-to-analog converter with a maximum power dissipation of 1.75mW. It operates over a supply voltage range of 4.75V to 15.75V and is packaged in a SOIC package. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1257IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1257IS8 technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1257IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
