
12-bit, 1-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers a unipolar voltage output with a settling time of 6µs and a full-scale error of 0.5 LSB. Integral nonlinearity (INL) is rated at 4 LSB. Operates from a single supply voltage range of 4.75V to 15.75V with a nominal supply current of 800µA. Interface is serial, 3-wire, and the component is housed in a lead-free, RoHS-compliant 8-pin SOIC surface-mount package.
Sign in to ask questions about the Analog Devices LTC1257IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1257IS8#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 0.5LSB |
| Height | 1.498mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1257IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
