
12-bit voltage-output digital-to-analog converter (DAC) with a single supply voltage range of 4.75V to 15.75V. Features a 3-wire serial interface and a settling time of 6µs. Integral nonlinearity is specified at 4 LSB. Packaged in an 8-pin SOIC for surface mounting, this component is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1257IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1257IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1257IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
