
The LTC1258CS8-2.5#TRPBF is a fixed voltage reference from Analog Devices, packaged in a SOIC package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a minimum output voltage of 2.5V and an output current of 10mA. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. The LTC1258 series is a series of voltage references from Analog Devices.
Sign in to ask questions about the Analog Devices LTC1258CS8-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1258CS8-2.5#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 8.5uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | LTC1258 |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1258CS8-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
