
The LTC1261CS#PBF is an adjustable linear regulator with a maximum output current of 15mA and a maximum supply voltage of 8V. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device is packaged in a single S package and is available in quantities of 55. It has an operating supply current of 600uA and is suitable for use in applications where a stable output voltage is required.
Sign in to ask questions about the Analog Devices LTC1261CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1261CS#PBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | -8V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1261CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
