
The LTC1261CS8 is an adjustable linear regulator with a single output voltage of -8V. It operates from a supply voltage of 3V to 8V and can deliver a maximum output current of 12mA. The device is packaged in a SOIC N package and is available in quantities of 100. The LTC1261CS8 is not RoHS compliant and does not have a synchronous rectifier. It has an operating temperature range of 0°C to 70°C and an operating supply current of 600uA.
Sign in to ask questions about the Analog Devices LTC1261CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1261CS8 technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | -8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1261CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
