
DC/DC controller and regulator IC featuring a fixed -4V output voltage. Operates with input voltages ranging from 3V to 8V, and a maximum supply voltage of 8V. Delivers up to 15mA output current with a typical operating supply current of 600µA. Packaged in an 8-pin SOIC N package, this lead-free component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1261CS8-4#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1261CS8-4#PBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | -4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1261CS8-4#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
