
The LTC1261CS8-4#TRPBF is a DC/DC controller from Analog Devices with a single output voltage of -4V and a maximum output current of 15mA. It operates from a supply voltage of 3V to 8V and has a maximum operating temperature of 70°C. The device is packaged in a lead-free SOIC package and is RoHS compliant. It consumes an operating supply current of 600uA and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1261CS8-4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1261CS8-4#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | -4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1261CS8-4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
