
The LTC1261CS8-4.5#TRPBF is a DC/DC controller with a single output voltage of -4.5V. It operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications. The device is RoHS compliant and available in a tape and reel packaging format with 2500 units per package. The LTC1261CS8-4.5#TRPBF is a lead-free device and does not feature a synchronous rectifier.
Sign in to ask questions about the Analog Devices LTC1261CS8-4.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1261CS8-4.5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | -4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1261CS8-4.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
