
Adjustable inverting switching regulator IC, designed for DC/DC conversion. Features a wide input voltage range of 3V to 8V and a single adjustable output capable of delivering up to 15mA. Operates within a temperature range of 0°C to 70°C, with a typical supply current of 600µA. Packaged in an 8-pin SOIC N package, this lead-free and RoHS compliant component offers an output voltage adjustable from -1.25V to -8V.
Sign in to ask questions about the Analog Devices LTC1261CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1261CS8#PBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12mA |
| Max Output Voltage | -1.25V |
| Min Output Voltage | -8V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | -8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1261CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
