
The LTC1261LCMS8 is an adjustable linear regulator from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum output current of 20mA. The device is packaged in an MSOP package and is not RoHS compliant. The LTC1261LCMS8 has a maximum supply voltage of 5.25V and a minimum supply voltage of 2.7V.
Sign in to ask questions about the Analog Devices LTC1261LCMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1261LCMS8 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1261LCMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
