Switched Capacitor Regulator, 0.02A, 650kHz Switching Freq-Max, CMOS, PDSO8
Analog Devices LTC1261LCMS8-4 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.35V |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | -4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.