
The LTC1261LCMS8-4.5#TRPBF is a DC/DC controller from Analog Devices with a single output voltage of -4.5V. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 5.25V and a maximum output current of 20mA. It is packaged in an MSOP-8 package and is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the Analog Devices LTC1261LCMS8-4.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1261LCMS8-4.5#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | -4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1261LCMS8-4.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
