
Adjustable negative output voltage charge pump regulator, capable of delivering up to 20mA. Operates from a 2.7V to 5.25V input supply, providing an output voltage adjustable from -1.23V to -5V. Features a low 650µA operating supply current and is housed in an 8-pin MSOP package. This RoHS compliant component operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LTC1261LCMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1261LCMS8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -1.23V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Configuration | Negative |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1261LCMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
