The LTC1261LCS8-4 DC/DC controller from Analog Devices operates over a temperature range of 0°C to 70°C. It has a maximum input voltage of 5.25V and a minimum input voltage of 4.35V. The device has a maximum output current of 20mA and a maximum supply voltage of 5.25V. It is available in a SOIC package and is not RoHS compliant.
Analog Devices LTC1261LCS8-4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.35V |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | -4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.