
Analog Devices LTC1261LCS8#PBF technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -1.23V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Configuration | Negative |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1261LCS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
