The LTC1261LCS8#TR is an adjustable linear regulator with a maximum input voltage of 5.25V and a minimum input voltage of 2.7V. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 20mA. The device is packaged in a SOIC package and is available in quantities of 2500. It is not RoHS compliant and does not have a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1261LCS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.