
The LTC1261LIMS8-4#TRPBF is a linear regulator with a fixed output voltage of -4V. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 20mA. The device is packaged in a MSOP package and is available in quantities of 2500. The LTC1261LIMS8-4#TRPBF is RoHS compliant and has an operating supply current of 650uA. It is a single-output device with a maximum input voltage of 5.25V and a minimum input voltage of 4.35V.
Analog Devices LTC1261LIMS8-4#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | -4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.