The LTC1261LIMS8-4.5#PBF is a DC/DC controller from Analog Devices with a package quantity of 50 units in a rail/tube packaging. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 650uA. The device has a single output with a maximum output current of 20mA and an output voltage of -4.5V. It is RoHS compliant and lead free.
Analog Devices LTC1261LIMS8-4.5#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 20mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.