
The LTC1261LIMS8-4.5#TRPBF is a DC/DC controller from Analog Devices, featuring a single output voltage of -4.5V and a maximum output current of 20mA. It operates within a temperature range of -40°C to 85°C and consumes an operating supply current of 650uA. The device is packaged in an MSOP package and is available in quantities of 2500. It is RoHS compliant and suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC1261LIMS8-4.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1261LIMS8-4.5#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | -4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1261LIMS8-4.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
