
The LTC1262CN8 is a DC/DC controller with a fixed 12V output and a maximum output current of 30mA. It operates within a temperature range of 0°C to 70°C and is packaged in a DIP8 package. The device has an efficiency of 74% and an operating supply current of 500uA. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices LTC1262CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1262CN8 technical specifications.
| Package/Case | DIP |
| Efficiency | 74% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30mA |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1262CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
