
The LTC1262CN8#PBF is a DC/DC controller with an efficiency of 74% and a maximum operating temperature of 70°C. It is packaged in a lead-free DIP package and is RoHS compliant. The device has a single output voltage of 12V and a maximum output current of 30mA. It operates over a wide input voltage range of 4.75V to 5.5V and has a low operating supply current of 500uA.
Sign in to ask questions about the Analog Devices LTC1262CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1262CN8#PBF technical specifications.
| Package/Case | DIP |
| Efficiency | 74% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30mA |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1262CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
